Filter Your Search
1 - 1 of 1 results
![]() |
PIC16LF1824-I/JQ
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 4096 | 256 | 256 | PIC16 | 32 MHz | 11 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | NO | 1 | 1 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-16 | compliant | EAR99 | 8542.31.00.01 | Microchip |