Parametric results for: PIC16LF1779T-I/ML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1779timl
Select parts from the table below to compare.
Compare
Compare
PIC16LF1779T-I/ML
Microchip Technology Inc
$3.7300 Yes Active 8 32 MHz 16384 2048 PIC16 32 MHz 36 10 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 8 14 YES FLASH 350 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N44 e3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN-44 compliant 3A991.A.2 8542.31.00.01 2016-10-17 Microchip