Parametric results for: PIC16LF15345T-I/SS under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pic16lf15345tiss
Select parts from the table below to compare.
Compare
Compare
PIC16LF15345T-I/SSVAO
Microchip Technology Inc
Check for Price Buy Yes Active 32 MHz 8192 1024 PIC16 32 MHz 18 3 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 14 YES FLASH 3.6 mA 3.6 V 2.5 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C 260 AEC-Q100; TS 16949 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant EAR99 8542.31.00.01
PIC16LF15345T-I/SS
Microchip Technology Inc
Check for Price Buy Yes Active 32 32 MHz 8192 1024 PIC16 32 MHz 18 3 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 2 8 14 YES FLASH 3.5 mA 3.6 V 1.8 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant EAR99 8542.31.00.01 2016-11-21 Microchip