Filter Your Search
1 - 1 of 1 results
|
PIC16LF15325-I/P
Microchip Technology Inc
|
$1.3182 | Yes | Active | 32 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 12 | 3 | NO | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 14 | YES | FLASH | 3.5 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDIP-T14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | EAR99 | 8542.31.00.01 | 2016-11-21 | Microchip |