Filter Your Search
1 - 1 of 1 results
|
PIC16LF15325-E/JQ
Microchip Technology Inc
|
$1.2009 | Yes | Active | 32 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 12 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 14 | YES | FLASH | 3.5 mA | 3.6 V | 1.8 V | AUTOMOTIVE | S-PQCC-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-16 | compliant | EAR99 | 8542.31.00.01 | 2016-11-21 | Microchip |