Filter Your Search
1 - 1 of 1 results
![]() |
PIC16LC65A-04/L
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 4 MHz | 4096 | 192 | PIC | 4 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | NO | OTPROM | 3.8 mA | 6 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 1 | 70 °C | 245 | ISO/TS-16949 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.31.00.01 |