Parametric results for: PIC16LC642-04/SO under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16lc64204so
Select parts from the table below to compare.
Compare
Compare
PIC16LC642-04/SO
Microchip Technology Inc
$1.0000 Buy Yes Yes Not Recommended 8 200 kHz 4096 176 PIC16 200 kHz 22 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 8 14 NO OTPROM 3.8 mA 6 V 5 V COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, SOIC-28 28 compliant EAR99 8542.31.00.01 1993-07-01
PIC16LC642-04/SOA14
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 200 kHz 4096 176 200 kHz 22 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 14 NO OTPROM 3.8 mA 6 V 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, SOIC-28 28 compliant 8542.31.00.01