Parametric results for: PIC16LC56AT-04I/SS under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lc56at04iss
Select parts from the table below to compare.
Compare
Compare
PIC16LC56AT-04I/SS
Microchip Technology Inc
Check for Price Yes Yes Active 8 4 MHz 1024 25 4 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO OTPROM 2.4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 20 compliant 8542.31.00.01