Filter Your Search
1 - 1 of 1 results
![]() |
PIC16LC56A-04I/SO
Microchip Technology Inc
|
$2.9650 Buy | Yes | Yes | Not Recommended | 8 | 20 MHz | 1024 | 25 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | EAR99 | 8542.31.00.01 | 1997-01-01 |