Parametric results for: PIC16HV540-04I/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16hv54004iso
Select parts from the table below to compare.
Compare
Compare
PIC16HV540-04I/SO
Microchip Technology Inc
$52.0955 Yes Yes Active 8 4 MHz 1536 25 PIC16 4 MHz 12 3 YES 9 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 8 NO FLASH 20 mA 15 V 9 V INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, SOIC-18 18 compliant EAR99 8542.31.00.01 Microchip