Parametric results for: PIC16F88T-I/ML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f88timl
Select parts from the table below to compare.
Compare
Compare
PIC16F88T-I/ML
Microchip Technology Inc
$54.7324 Yes Yes Active 8 20 MHz 7168 368 PIC16 20 MHz 16 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.2 mA 5.5 V 4 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, PLASTIC, MO-220, QFN-28 28 compliant EAR99 8542.31.00.01 Microchip