Parametric results for: PIC16F883-I/SP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f883isp
Select parts from the table below to compare.
Compare
Compare
PIC16F883-I/SP
Microchip Technology Inc
$2.8555 Yes Yes Active 8 20 MHz 7168 256 PIC16 20 MHz 24 5 NO 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 95 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 28 compliant 8542.31.00.01 Microchip