Parametric results for: PIC16F882-I/SS under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16f882iss
Select parts from the table below to compare.
Compare
Compare
PIC16F882-I/SS
Microchip Technology Inc
$1.9109 Yes Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 24 5 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 95 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 28 compliant EAR99 8542.31.00.01 Microchip
PIC16F882-I/SSVAO
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 24 5 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES MINIMUM 2V AT 8 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 e3 85 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant EAR99 8542.31.00.01