Filter Your Search
1 - 2 of 2 results
![]() |
PIC16F877A-I/PTG
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 8192 | 368 | PIC | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 5 V | FLASH | 4 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||
![]() |
PIC16F877AI/PTG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 8192 | 368 | PIC16 | 20 MHz | 33 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 4 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | 8542.31.00.01 |