Parametric results for: PIC16F877-20I/PQ under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16f87720ipq
Select parts from the table below to compare.
Compare
Compare
PIC16F877-20I/PQ
Microchip Technology Inc
$8.6679 Buy Yes Yes Not Recommended 8 20 MHz 8192 368 368 PIC16 20 MHz 33 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 20 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY QFP QFP44,.5SQ,20 SQUARE FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 2.35 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 44 compliant EAR99 8542.31.00.01 1998-12-01 Microchip
PIC16F877-20IPQ301
Microchip Technology Inc
Check for Price Buy Active 8 20 MHz 8192 PIC16 20 MHz 33 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 14 YES FLASH 5.5 V 5 V INDUSTRIAL S-PQFP-G44 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.35 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC MQFP-44 compliant 8542.31.00.01