Parametric results for: PIC16F876-04/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f87604so
Select parts from the table below to compare.
Compare
Compare
PIC16F876-04/SO
Microchip Technology Inc
$7.4690 Yes Yes Not Recommended 8 4 MHz 8192 368 368 PIC16 4 MHz 22 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 14 YES FLASH 5 mA 5.5 V 5 V COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 250 28 PLASTIC/EPOXY SOP SOP28,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 17.87 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, MS-013, SO-28 28 compliant EAR99 8542.31.00.01 1998-12-01 Microchip