Filter Your Search
1 - 2 of 2 results
![]() |
PIC16F870-I/SP
Microchip Technology Inc
|
$3.6291 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | 128 | PIC16 | 20 MHz | 22 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 15 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | SPDIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F870-I/SPQTP
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | 8542.31.00.01 |