Parametric results for: PIC16F54T-E/SSG under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f54tessg
Select parts from the table below to compare.
Compare
Compare
PIC16F54T-E/SSG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 20 MHz 768 25 PIC16 20 MHz 12 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ NO NO NO NO 8 NO FLASH 7 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 18 PLASTIC/EPOXY SOP SSOP20,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-18 18 compliant 8542.31.00.01