Filter Your Search
1 - 2 of 2 results
![]() |
PIC16F54-I/SO
Microchip Technology Inc
|
$0.7314 Buy | Yes | Yes | Active | 8 | 20 MHz | 768 | 25 | PIC16 | 20 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
![]() |
PIC16F54-I/SOG
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 20 MHz | 768 | 25 | PIC16 | 20 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | NO | 8 | NO | FLASH | 7 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 |