Parametric results for: PIC16F505T-I/SL under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16f505tisl
Select parts from the table below to compare.
Compare
Compare
PIC16F505T-I/SL
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 1536 72 PIC16 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MINIMUM 2V AT 4MHZ NO NO NO 8 NO FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 14 compliant EAR99 8542.31.00.01 Microchip
PIC16F505T-I/SLG
Microchip Technology Inc
Check for Price Active 8 20 MHz 1024 72 72 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO 8 8 NO 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C TS 16949 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.55 mm 3.9 mm 8.69 mm MICROCHIP TECHNOLOGY INC , compliant 8542.31.00.01