Filter Your Search
1 - 2 of 2 results
![]() |
PIC16F505-E/ST
Microchip Technology Inc
|
$1.1545 Buy | Yes | Yes | Active | 8 | 20 MHz | 1536 | 72 | PIC16 | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC16F505-E/STG
Microchip Technology Inc
|
Check for Price Buy | Active | 8 | 20 MHz | 1024 | 72 | 72 | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | 8 | NO | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | , | compliant | 8542.31.00.01 |