Filter Your Search
1 - 1 of 1 results
|
PIC16F1947T-I/PTV05
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 8 | 32 MHz | 28672 | 1024 | PIC16 | 32 MHz | 54 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.3V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 4.1 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | EAR99 | 8542.31.00.01 |