Parametric results for: PIC16F1947-I/PT under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16f1947ipt
Select parts from the table below to compare.
Compare
Compare
PIC16F1947-I/PT
Microchip Technology Inc
$2.8685 Yes Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 54 8 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2.3V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 4.1 mA 5.5 V 2.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, QFP-64 64 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC16F1947-I/PTVAO
Microchip Technology Inc
Check for Price Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 54 8 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2.3V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 4.1 mA 5.5 V 2.5 V INDUSTRIAL S-PQFP-G64 e3 85 °C -40 °C AEC-Q100; TS 16949 64 PLASTIC/EPOXY TQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP-64 compliant EAR99 8542.31.00.01