Parametric results for: PIC16F1939-I/PT under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pic16f1939ipt
Select parts from the table below to compare.
Compare
Compare
PIC16F1939-I/PT
Microchip Technology Inc
$2.5843 Yes Yes Active 8 32 MHz 28672 1024 PIC16 32 MHz 36 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 4.1 mA 5.5 V 2.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TFQFP QFP44,.47SQ,32 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP TQFP-44 44 compliant EAR99 8542.31.00.01 Microchip
PIC16F1939-I/PTVAO
Microchip Technology Inc
Check for Price Yes Active 8 32 MHz 28672 32 MHz 36 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ YES NO YES 8 YES FLASH 5.5 V 2.5 V INDUSTRIAL S-PQFP-G44 e3 85 °C -40 °C AEC-Q100 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant EAR99 8542.31.00.01