Filter Your Search
1 - 1 of 1 results
|
PIC16F18426T-I/JQ
Microchip Technology Inc
|
$1.5100 | Yes | Active | 8 | 32 MHz | 28672 | 2048 | PIC16 | 32 MHz | 12 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.3V MIN AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.8 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N16 | e3 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | 2017-12-21 | Microchip |