Parametric results for: PIC16F18346T-E/SS under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pic16f18346tess
Select parts from the table below to compare.
Compare
Compare
PIC16F18346T-E/SS
Microchip Technology Inc
Check for Price Yes Active 8 32 MHz 28672 2048 2048 PIC16 32 MHz 18 9 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 2.9 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 e3 125 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 2016-04-06 Microchip
PIC16F18346T-E/SSVAO
Microchip Technology Inc
Check for Price Yes Active 8 32 MHz 28672 2048 2048 PIC16 32 MHz 18 7 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.3V MIN AT 16MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 2.9 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 e3 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 SSOP-20