Filter Your Search
1 - 1 of 1 results
|
PIC16F1779T-I/PTVAO
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 8 | 32 MHz | 28672 | 2048 | PIC16 | 32 MHz | 36 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.3V MIN AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.3 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 |