Filter Your Search
1 - 1 of 1 results
|
PIC16F1779-E/NHX
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 28672 | 2048 | PIC16 | 32 MHz | 36 | 10 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 350 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N40 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | 2019-12-12 |