Filter Your Search
1 - 1 of 1 results
|
PIC16F15355-E/SSVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 14336 | 1024 | 1024 | PIC16 | 32 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 3.7 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | EAR99 | 8542.31.00.01 |