Parametric results for: PIC16F15345T-E/SSVAO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f15345tessvao
Select parts from the table below to compare.
Compare
Compare
PIC16F15345T-E/SSVAO
Microchip Technology Inc
Check for Price Yes Active 8 32 MHz 14336 1024 PIC16 32 MHz 18 3 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 e3 125 °C -40 °C AEC-Q100; TS 16949 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant EAR99 8542.31.00.01 Microchip