Parametric results for: PIC16F15345-E/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f15345eso
Select parts from the table below to compare.
Compare
Compare
PIC16F15345-E/SO
Microchip Technology Inc
$1.4397 Yes Active 32 32 MHz 8192 1024 PIC16 32 MHz 18 3 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 2 8 14 YES FLASH 3.6 mA 5.5 V 2.3 V AUTOMOTIVE R-PDSO-G20 e3 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.49 mm 12.78 mm MICROCHIP TECHNOLOGY INC SOIC-20 compliant 3A991.A.2 8542.31.00.01 2016-11-21 Microchip