Parametric results for: PIC16F15325T-E/STVAO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f15325testvao
Select parts from the table below to compare.
Compare
Compare
PIC16F15325T-E/STVAO
Microchip Technology Inc
Check for Price Buy Yes Active 8 32 MHz 14336 1024 PIC16 32 MHz 12 3 YES 3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G14 e3 125 °C -40 °C 260 AEC-Q100; TS 16949 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP-14 compliant EAR99 8542.31.00.01