Filter Your Search
1 - 1 of 1 results
|
PIC16F15243TR-I/P
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 3584 | 256 | PIC16F152 | 32 MHz | 18 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 1 | 8 | 8 | YES | FLASH | 300 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP20,.3 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-04-16 |