Filter Your Search
1 - 1 of 1 results
|
PIC16F15223TR-I/JQ
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 3584 | 256 | PIC16F152 | 32 MHz | 12 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 1 | 8 | 8 | YES | FLASH | 300 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC16,.12SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-04-16 |