Parametric results for: PIC16F15223TR-E/ST under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f15223trest
Select parts from the table below to compare.
Compare
Compare
PIC16F15223TR-E/ST
Microchip Technology Inc
Check for Price Buy Active 8 32 MHz 3584 256 PIC16F152 32 MHz 12 3 YES 5 V MICROCONTROLLER, RISC CMOS 1.8 V MINIMUM SUPPLY AT 16 MHZ NO NO NO FIXED POINT YES NO NO 1 8 8 YES FLASH 300 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP14,.25 compliant 3A991.A.2 8542.31.00.01 2020-04-16