Parametric results for: PIC16C64AT-04E/TQ under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pic16c64at04etq
Select parts from the table below to compare.
Compare
Compare
PIC16C64AT-04E/TQ
Microchip Technology Inc
Check for Price Buy Yes Obsolete 8 4 MHz 2048 128 PIC 4 MHz 33 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 14 YES OTPROM 30 mA 6 V 4 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C ISO/TS-16949 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP TQFP, TQFP44,.47SQ,32 44 unknown 8542.31.00.01
PIC16C64AT-04E/TQXXX
Microchip Technology Inc
Check for Price Buy Yes Active 8 5 MHz 2048 128 PIC16 4 MHz 33 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 14 YES UVPROM 30 mA 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 125 °C -40 °C 44 PLASTIC/EPOXY QFP TQFP44,.47SQ,32 SQUARE FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01