Filter Your Search
1 - 1 of 1 results
|
PIC16C621AT-20I/SO086
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 8 | 20 MHz | 1024 | 96 | PIC16 | 20 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant |