Filter Your Search
1 - 2 of 2 results
![]() |
PIC16C621AT-20I/SO
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Not Recommended | 8 | 40 MHz | 1024 | 96 | PIC16 | 20 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | |||
|
PIC16C621AT-20I/SO086
Microchip Technology Inc
|
Check for Price Buy | Yes | Not Recommended | 8 | 20 MHz | 1024 | 96 | PIC16 | 20 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | compliant | SOIC-18 |