Filter Your Search
1 - 1 of 1 results
![]() |
PIC12LF1840-E/MF
Microchip Technology Inc
|
$1.7250 | Yes | Active | 8 | 32 MHz | 4096 | 256 | 256 | PIC12 | 32 MHz | 6 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | NO | 1 | 6 | 8 | 14 | YES | FLASH | 4 mA | 3.6 V | 2.5 V | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | DFN-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Microchip |