Parametric results for: PIC12LF1822-E/MF under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic12lf1822emf
Select parts from the table below to compare.
Compare
Compare
PIC12LF1822-E/MF
Microchip Technology Inc
$1.5900 Yes Yes Active 8 32 MHz 2048 128 PIC12 32 MHz 6 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 3.6 mA 3.6 V 2.5 V AUTOMOTIVE S-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC DFN 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 8 compliant 3A991.A.2 8542.31.00.01 Microchip