Parametric results for: PIC12F509TISN under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic12f509tisn
Select parts from the table below to compare.
Compare
Compare
PIC12F509T-I/SN
Microchip Technology Inc
$0.9525 Yes Yes Active 8 4 MHz 1536 41 PIC12 4 MHz 6 YES MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 5.5 V 2 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 8 compliant EAR99 8542.31.00.01 Microchip
PIC12F509T-I/SNG
Microchip Technology Inc
Check for Price Active 8 4 MHz 1536 41 41 4 MHz 6 YES MICROCONTROLLER, RISC CMOS NO NO NO 8 8 NO FLASH 5.5 V 2 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY RECTANGULAR GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01