Parametric results for: PIC12C509AT-04I/SN under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic12c509at04isn
Select parts from the table below to compare.
Compare
Compare
PIC12C509AT-04I/SN
Microchip Technology Inc
Check for Price Buy Yes Yes Not Recommended 8 4 MHz 1024 41 PIC 4 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO OTPROM 1.4 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.89 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SO-8 8 compliant EAR99 8542.31.00.01 1996-05-10 Microchip
PIC12C509AT04I/SN
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 4 MHz 4 MHz 6 YES MICROCONTROLLER, RISC CMOS NO NO NO NO OTPROM 5.5 V 2.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant