Parametric results for: PIC12C509AT-04E/SM under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pic12c509at04esm
Select parts from the table below to compare.
Compare
Compare
PIC12C509AT-04E/SM
Microchip Technology Inc
Check for Price Buy Yes Yes Not Recommended 8 4 MHz 1024 41 PIC 4 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO OTPROM 1.4 mA 5.5 V 3 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2 mm 5.21 mm 5.28 mm MICROCHIP TECHNOLOGY INC SOIC 0.208 INCH, PLASTIC, SO-8 8 compliant 8542.31.00.01
PIC12C509AT-04E/SMVAO
Microchip Technology Inc
Check for Price Buy Yes Not Recommended 8 4 MHz 1024 41 PIC12 4 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 1.4 mA 5.5 V 3 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2 mm 5.25 mm 5.28 mm MICROCHIP TECHNOLOGY INC SO-8 compliant 8542.31.00.01 EAR99
PIC12C509AT04E/SM
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 4 MHz 4 MHz 6 YES MICROCONTROLLER, RISC CMOS NO NO NO NO OTPROM 5.5 V 3 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant