Parametric results for: PI6C557-03LEX under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pi6c55703lex
Select parts from the table below to compare.
Compare
Compare
PI6C557-03LEX
Diodes Incorporated
$1.0296 Buy Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 65 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
PI6C557-03LEX
Pericom Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 65 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm PERICOM SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 TSSOP 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 16