Filter Your Search
1 - 2 of 2 results
|
PI6C4911504D2LIEX
Diodes Incorporated
|
Check for Price | Yes | Active | 2.5 V | 1.5 ns | 1 | YES | TSSOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3 TO 3.6 V SUPPLY | 650 MHz | DIFFERENTIAL MUX | 8 | 60 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | DIODES INC | 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
PI6C4911504D2LIEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 1.5 ns | 1 | YES | TSSOP | 6C | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3 TO 3.6 V SUPPLY | 650 MHz | DIFFERENTIAL MUX | 8 | 60 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | PERICOM SEMICONDUCTOR CORP | 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 |