Filter Your Search
1 - 2 of 2 results
|
PI6C20400BHEX
Diodes Incorporated
|
Check for Price Buy | Yes | Active | 3.3 V | 6.5 ns | 6.5 ns | 1 | YES | SSOP | 3-STATE | 6C | PLL BASED CLOCK DRIVER | DIFFERENTIAL MUX | 1 mA | 4 | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | DIODES INC | SSOP-28 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
![]() |
PI6C20400BHEX
Pericom Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 3.3 V | 6.5 ns | 6.5 ns | 1 | YES | SSOP | 3-STATE | 6C | PLL BASED CLOCK DRIVER | DIFFERENTIAL MUX | 1 mA | 4 | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | PERICOM SEMICONDUCTOR CORP | 0.209 INCH, GREEN, MS-150BA SSOP-28 | compliant | EAR99 | 8542.39.00.01 | SSOP | 28 |