Parametric results for: PH210SGA under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
-
Manufacturer Part Number: ph210sga
Select parts from the table below to compare.
Compare
Compare
PH2-10-SGA-HT
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 10 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPIANT 1000VAC V NO 5 GΩ e3 UL, CSA -55 °C 105 °C RECEPTACLE TIN BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.197 inch 0.098 inch 0.5 inch 0.12 inch ADAM TECH compliant EAR99 8536.69.40.40
PH2-10-SGA-SMT
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 10 2 2.54 mm 2 20 mΩ 3 A MALE 1000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ UL, CSA -40 °C 105 °C TIN/LEAD OVER COPPER BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 5.9944 mm FLASH inch SURFACE MOUNT 0.197 inch 0.13 inch 0.5 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
2PH210SGA
Methode Electronics Inc
Check for Price Obsolete 10 2 2.0066 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR BREAKAWAY TYPE 650VDC V 1 GΩ UL, CSA -65 °C 125 °C RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch ONE RECTANGULAR 2.0066 mm 5u inch SOLDER 0.157 inch 0.079 inch 0.394 inch 0.118 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
2PH210SGAHT
Methode Electronics Inc
Check for Price Obsolete 10 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e3 UL, CSA 94V-0 -65 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 5u inch SOLDER 0.157 inch 0.079 inch 0.395 inch 0.118 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
2PH2-10-SGA-SMT
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 10 2 2 mm 2 20 mΩ 1 A MALE 1000 Cycles BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ e3 UL, CSA -55 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 4 mm FLASH inch SURFACE MOUNT 0.157 inch 0.086 inch 0.394 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
2PH2-10-SGA-SMT-L
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 10 2 2 mm 2 20 mΩ 1 A MALE 1000 Cycles BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ e3 UL, CSA -55 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 4 mm FLASH inch SURFACE MOUNT 0.157 inch 0.059 inch 0.394 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
2PH210SGAHT
Adam Technologies Inc
Check for Price Obsolete 10 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e3 UL, CSA 94V-0 -65 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 5u inch SOLDER 0.157 inch 0.079 inch 0.395 inch 0.118 inch ADAM TECH unknown
2PH210SGASMT
Methode Electronics Inc
Check for Price Obsolete 10 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR BREAKAWAY TYPE 650VDC V NO 1 GΩ UL, CSA -65 °C 125 °C RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 4.9 mm 5u inch SURFACE MOUNT 0.157 inch 0.059 inch 0.394 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40
2PH2-10-SGA
Adam Technologies Inc
Check for Price Active 10 2 2.0066 mm 2 20 mΩ 1 A MALE 1000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ e3 UL, CSA -40 °C 105 °C Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm SOLDER 0.157 inch 0.079 inch 0.395 inch 0.11 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
2PH210SGA15
Methode Electronics Inc
Check for Price Obsolete 10 2 2 mm 2 20 mΩ 2 A MALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE AU STRAIGHT BOARD CONNECTOR LOW PROFILE 650VDC V NO 1 GΩ e3 UL, CSA 94V-0 -65 °C 125 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 15u inch SOLDER 0.157 inch 0.079 inch 0.395 inch 0.118 inch METHODE ELECTRONICS INC unknown EAR99 8536.69.40.40