Filter Your Search
1 - 2 of 2 results
|
PESD3V3L1UB,315
Nexperia
|
Check for Price Buy | Yes | Active | 11 V | 300 nA | 5.6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 6 V | 45 W | 3.3 V | R-PDSO-F2 | e3 | IEC-60134; IEC-61000-4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SC-79, SOD-523, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | ||
|
PESD3V3L1UB,315
NXP Semiconductors
|
Check for Price Buy | Transferred | 11 V | 300 nA | 5.6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 6 V | 45 W | 3.3 V | R-PDSO-F2 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | NXP SEMICONDUCTORS | SC-79, SOD-523, 2 PIN | unknown | EAR99 | 8541.10.00.50 |