Parametric results for: PESD1LIN,135 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pesd1lin135
Select parts from the table below to compare.
Compare
Compare
PESD1LIN,135
Nexperia
$0.1068 Yes Active SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE 30.3 V 160 W R-PDSO-G2 e3 IEC-60134; IEC-61000-4-2, 4-5 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD PLASTIC, SC-76, 2 PIN 2 SOD323 compliant EAR99 8541.10.00.50 2017-02-01 Nexperia
PESD1LIN,135
NXP Semiconductors
Check for Price Yes Transferred 70 V 27.8 V SILICON 25.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 30.3 V 160 W Not Qualified R-PDSO-G2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS SOD PLASTIC, SC-76, 2 PIN 2 SOD323 compliant EAR99 8541.10.00.50