Parametric results for: PESD12VL1BA-115 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pesd12vl1ba115
Select parts from the table below to compare.
Compare
Compare
PESD12VL1BA,115
Nexperia
$0.0730 Yes Active 37 V 50 nA 15.9 V SILICON 14.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE LOW CAPACITANCE 16.7 V 200 W 12 V R-PDSO-G2 e3 IEC-60134; IEC-61000-4-2; IEC-61000-4-5 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD SC-76, SOD-323, 2 PIN 2 SOD323 compliant EAR99 8541.10.00.50 2017-02-01 Nexperia
PESD12VL1BA,115
NXP Semiconductors
Check for Price Yes Transferred 37 V 50 nA 15.9 V SILICON 14.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE LOW CAPACITANCE 16.7 V 200 W 12 V Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS SOD SC-76, SOD-323, 2 PIN 2 SOD323 compliant EAR99 8541.10.00.50